87505-01
Description: Analog/Digital Clock LCD Display

Overview of 87505-01 by Shelly Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687505YA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8687505XA Renesas Electronics Corporation 1K x 8 Dual-Port RAM

CAD Models for 87505-01 by Shelly Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87505-01 by Shelly Inc

87505-01
Shelly Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHELLY ASSOCIATES INC
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Display Height
17.78 mm
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
ANALOG/DIGITAL CLOCK LCD DISPLAY
Polarization Mode
REFLECTIVE
Supply Voltage-Max
10 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
3 V
Viewing Area Height
24 mm
Viewing Area Length
75 mm
Want to compare parts?
  1. 87505-01
    Shelly Inc
    Analog/Digital Clock LCD Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87505-01 by Shelly Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87505-01 by Shelly Inc

Select Manufacturer
Which Manufacturer of 87505-01 would you like to use for your alert(s)?
  • Please alert me when 87505-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87505-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87505-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87505-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87505-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87505-01 by Shelly Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: