Part Details for 875075661009 by Wurth Elektronik
Overview of 875075661009 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875075661009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11933-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 35V SMD Min Qty: 400 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0370 | Buy Now |
DISTI #
710-875075661009
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSLC 35V 270uF 20% ESR=20mOhms RoHS: Compliant | 0 |
|
$4.4700 / $4.7200 | Order Now |
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Quest Components | 310 |
|
$5.9004 / $10.7280 | Buy Now |
Part Details for 875075661009
875075661009 CAD Models
875075661009 Part Data Attributes
|
875075661009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875075661009
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 12.4 mm | |
Leakage Current | 1.89 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |