Part Details for 875105242008 by Wurth Elektronik
Overview of 875105242008 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875105242008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6408-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1056 In Stock |
|
$0.2970 / $0.5400 | Buy Now |
DISTI #
710-875105242008
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSLP 10V 68uF 20% ESR=30mOhms RoHS: Compliant | 906 |
|
$0.2960 / $0.5400 | Buy Now |
Part Details for 875105242008
875105242008 CAD Models
875105242008 Part Data Attributes
|
875105242008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875105242008
Wurth Elektronik
WCAP-PSLP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Height | 5.5 mm | |
Leakage Current | 0.3 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |