Part Details for 875105242009 by Wurth Elektronik
Overview of 875105242009 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 875105242009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6409-1-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.3060 / $0.5600 | Buy Now |
DISTI #
710-875105242009
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSLP 10V 82uF 20% ESR=30mOhms RoHS: Compliant | 347 |
|
$0.3050 / $0.5600 | Buy Now |
Part Details for 875105242009
875105242009 CAD Models
875105242009 Part Data Attributes
|
875105242009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875105242009
Wurth Elektronik
WCAP-PSLP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |