-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-PSLP Aluminum Polymer Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4387
|
Newark | Cap, 10Μf, 25V, 20%, Capacitance:10Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Wcap-Pslp Series, Esr:0.03Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 875105544001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$0.4750 / $0.7580 | Buy Now |
DISTI #
732-6434-1-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2881 In Stock |
|
$0.3890 / $0.7100 | Buy Now |
DISTI #
710-875105544001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSLP 25V 10uF 20% ESR=30mOhms RoHS: Compliant | 2782 |
|
$0.3870 / $0.6900 | Buy Now |
DISTI #
2466672
|
element14 Asia-Pacific | CAP, 10F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$0.4005 / $0.7293 | Buy Now |
DISTI #
2466672
|
Farnell | CAP, 10F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 76 |
|
$0.3730 / $0.9111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
875105544001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875105544001
Wurth Elektronik
WCAP-PSLP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |