Part Details for 875115257007 by Wurth Elektronik
Overview of 875115257007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875115257007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4405
|
Newark | Cap, 820Μf, 10V, 20%, Capacitance:820Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Wcap-Pshp Series, Esr:0.011Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 875115257007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
732-875115257007CT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$1.0540 / $1.9100 | Buy Now |
DISTI #
710-875115257007
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 10V 820uF 20% ESR=11mOhms RoHS: Compliant | 488 |
|
$1.0500 / $1.8800 | Buy Now |
Part Details for 875115257007
875115257007 CAD Models
875115257007 Part Data Attributes:
|
875115257007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875115257007
Wurth Elektronik
WCAP-PSHP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Height | 10.5 mm | |
Leakage Current | 1.64 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 255 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 875115257007
This table gives cross-reference parts and alternative options found for 875115257007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 875115257007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA1010821M010R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | 875115257007 vs APA1010821M010R |