-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-PSHP Aluminum Polymer Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1519
|
Newark | Cap, 220Uf, 20V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Wurth Elektronik 875115460007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$0.9050 / $1.5700 | Buy Now |
DISTI #
732-6468-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 20V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
158 In Stock |
|
$0.8280 / $1.5100 | Buy Now |
DISTI #
710-875115460007
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 20V 220uF 20% ESR=25mOhms RoHS: Compliant | 675 |
|
$0.8270 / $1.5100 | Buy Now |
DISTI #
4257177
|
element14 Asia-Pacific | CAP, 220UF, 20V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 1 Container: Each | 630 |
|
$0.8589 / $1.5994 | Buy Now |
DISTI #
4257177
|
Farnell | CAP, 220UF, 20V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 630 |
|
$0.8141 / $1.7086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
875115460007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875115460007
Wurth Elektronik
WCAP-PSHP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 8.7 mm | |
Leakage Current | 0.88 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 155 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |