-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6920
|
Newark | Cap, 10Uf, 63V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Wurth Elektronik 875115952001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$2.0200 / $2.9300 | Buy Now |
DISTI #
732-11981-1-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397 In Stock |
|
$1.3810 / $2.6100 | Buy Now |
DISTI #
710-875115952001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms RoHS: Compliant | 296 |
|
$1.3800 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
875115952001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875115952001
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 48 mΩ | |
Height | 8.7 mm | |
Leakage Current | 0.136 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |