Part Details for 875116152001 by Wurth Elektronik
Overview of 875116152001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 875116152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6922
|
Newark | Cap, 10Uf, 80V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Wurth Elektronik 875116152001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$1.8000 / $2.5800 | Buy Now |
DISTI #
732-11978-1-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
203 In Stock |
|
$1.2090 / $2.2800 | Buy Now |
DISTI #
710-875116152001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 80V 10uF 20% ESR=45mOhms RoHS: Compliant | 394 |
|
$1.1900 / $2.2800 | Buy Now |
Part Details for 875116152001
875116152001 CAD Models
875116152001 Part Data Attributes:
|
875116152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875116152001
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 8.7 mm | |
Leakage Current | 0.16 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 80 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |