There are no models available for this part yet.
Overview of 8751H/BQA by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC8751H-8/R | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
MR8751H-8/R | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
D8751H-8 | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit |
CAD Models for 8751H/BQA by AMD
Part Data Attributes for 8751H/BQA by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP40,.6
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
52.3875 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
40
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
ROM (words)
|
4096
|
ROM Programmability
|
UVPROM
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.588 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
275 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for 8751H/BQA
This table gives cross-reference parts and alternative options found for 8751H/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8751H/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8751H | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 8751H/BQA vs D8751H |
8419002QX | Microcontroller, 8-Bit, UVPROM, 12MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | 8751H/BQA vs 8419002QX |
D8751H | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 8751H/BQA vs D8751H |