Part Details for 8751H-8/BQA by Rochester Electronics LLC
Overview of 8751H-8/BQA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8751H-8/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 8751H - Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CDIP40 RoHS: Not Compliant Status: Rochester Suspended Min Qty: 1 | 140 |
|
$215.9600 / $254.0700 | Buy Now |
Part Details for 8751H-8/BQA
8751H-8/BQA CAD Models
8751H-8/BQA Part Data Attributes
|
8751H-8/BQA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
8751H-8/BQA
Rochester Electronics LLC
Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, CDIP40, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.3875 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.588 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8751H-8/BQA
This table gives cross-reference parts and alternative options found for 8751H-8/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8751H-8/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8751H-8/BQA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 8MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 8751H-8/BQA vs 8751H-8/BQA |
D8751H-8 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 4MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | 8751H-8/BQA vs D8751H-8 |