87520-0112APLF
Description: USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Overview of 87520-0112APLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
87520-0112APLF Amphenol Communications Solutions USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
87520-0110APLF Amphenol Communications Solutions USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
87520-0112BLF Amphenol Communications Solutions USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Price & Stock for 87520-0112APLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 80AJ6773
Newark 87520-0112Aplf-Usb S/D Recept Leed Free/Tap/Rl |Amphenol Communications Solutions 87520-0112APLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7640
$0.7640 Buy Now
DISTI # 609-87520-0112APLFTR-ND
DigiKey USB S/D RECEPT LF Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.5212
$0.5212 Buy Now

CAD Models for 87520-0112APLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87520-0112APLF by Amphenol Communications Solutions

87520-0112APLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHIELDED
Body Breadth
0.279 inch
Body Depth
0.571 inch
Body Length
0.571 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
30 mΩ
Contact Style
USB SER A FLAT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
1500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN/NICKEL
Shell Material
COPPER ALLOY
Terminal Length
0.11 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
10.2304 N
Want to compare parts?
  1. 87520-0112APLF
    Amphenol Communications Solutions
    USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87520-0112APLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87520-0112APLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 87520-0112APLF would you like to use for your alert(s)?
  • Please alert me when 87520-0112APLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87520-0112APLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87520-0112APLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87520-0112APLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87520-0112APLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87520-0112APLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: