Part Details for 87520-1010BP by Amphenol FCi
Overview of 87520-1010BP by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-0110APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-0112BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-3112APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Part Details for 87520-1010BP
87520-1010BP CAD Models
87520-1010BP Part Data Attributes
|
87520-1010BP
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87520-1010BP
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN LEAD (98) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87520-1010BP
This table gives cross-reference parts and alternative options found for 87520-1010BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87520-1010BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87520-4012APBLF | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-4012APBLF |
87520-5010APS | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-5010APS |
87520-1012B | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-1012B |
87520-2012BLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 87520-1010BP vs 87520-2012BLF |
87520-5010APS | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 87520-1010BP vs 87520-5010APS |
87520-6010BSLF | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 87520-1010BP vs 87520-6010BSLF |
87520-1010B | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-1010B |
87520-5010BLF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87520-1010BP vs 87520-5010BLF |
87520-4012B | USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-4012B |
87520-6012ABLF | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 87520-1010BP vs 87520-6012ABLF |