Part Details for 87537-8818 by Molex
Overview of 87537-8818 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV8818SCCZ-EP | Analog Devices | 2 to 18 GHz Multi Octave Switc | |
ADMV8818-EVALZ | Analog Devices | ADMV8818 Eval Board | |
RJE881881300T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, Vertical, Shield, No LEDs |
Price & Stock for 87537-8818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-87537-8818
|
Mouser Electronics | Board to Board & Mezzanine Connectors EBBI RecBtB RA BlndM W/Lub .76AuLF 68Ckt RoHS: Compliant | 0 |
|
$7.7700 | Order Now |
Part Details for 87537-8818
87537-8818 CAD Models
87537-8818 Part Data Attributes
|
87537-8818
Molex
Buy Now
Datasheet
|
Compare Parts:
87537-8818
Molex
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |