Part Details for 87543-4111LF by Amphenol FCi
Overview of 87543-4111LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87543-4111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for 87543-4111LF
87543-4111LF CAD Models
87543-4111LF Part Data Attributes
|
87543-4111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87543-4111LF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 87543-4111LF
This table gives cross-reference parts and alternative options found for 87543-4111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87543-4111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87543-3115LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87543-4111LF vs 87543-3115LF |
87543-4115 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 87543-4111LF vs 87543-4115 |
87543-1114 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 87543-4111LF vs 87543-1114 |
87543-1111LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 87543-4111LF vs 87543-1111LF |
87543-2113 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 87543-4111LF vs 87543-2113 |
87543-2114LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87543-4111LF vs 87543-2114LF |
87543-2112LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87543-4111LF vs 87543-2112LF |
87543-3111LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 87543-4111LF vs 87543-3111LF |
87543-2115LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87543-4111LF vs 87543-2115LF |
87543-2113LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87543-4111LF vs 87543-2113LF |