Part Details for 87545-4111LF by Amphenol FCi
Overview of 87545-4111LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 87545-4111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247807
|
RS | FCI Cat3 RJ45 Modular Jack Socket, Unshielded, Straight, Surface Mount 87545 | Amphenol FCI (Amphenol CS) 87545-4111LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.6300 | RFQ |
DISTI #
BRG87545-4111LF
|
Heilind Electronics | A-SMT 6POS ASSY | Americas - 0 in Stock |
|
$1.5739 / $1.5997 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
DISTI #
BRG87545-4111LF
|
Interstate Connecting Components | A-SMT 6POS ASSY | 0 |
|
$1.5739 / $1.5997 | Buy Now |
Part Details for 87545-4111LF
87545-4111LF CAD Models
87545-4111LF Part Data Attributes
|
87545-4111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87545-4111LF
Amphenol FCi
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |