Part Details for 87547-4111LF by Amphenol FCi
Overview of 87547-4111LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87547-4111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17792419
|
Arrow Electronics | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1427 | Americas - 161 |
|
$1.0361 / $1.3325 | Buy Now |
DISTI #
70252558
|
RS | Conn Data Mod Jack Cat 3 Single Vertical Surface Mnt 8 Pos 1 Port | Amphenol FCI (Amphenol CS) 87547-4111LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1050 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
BRG87547-4111LF
|
Heilind Electronics | A-SMT 8POS ASSY | Americas - 0 in Stock |
|
$1.5429 / $1.5682 | Buy Now |
DISTI #
65688578
|
Verical | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port Min Qty: 350 Package Multiple: 350 | Americas - 7000 |
|
$1.3200 / $1.4200 | Buy Now |
DISTI #
54474188
|
Verical | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port Min Qty: 350 Package Multiple: 350 | Americas - 700 |
|
$1.3200 / $1.4200 | Buy Now |
DISTI #
26117840
|
Verical | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port Min Qty: 8 Package Multiple: 1 Date Code: 1427 | Americas - 161 |
|
$1.0361 / $1.3325 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
BRG87547-4111LF
|
Interstate Connecting Components | A-SMT 8POS ASSY | 0 |
|
$1.5429 / $1.5682 | Buy Now |
DISTI #
Amphenol FCI 87547-4111LF
|
PEI Genesis | SINGLE PORT VERT SMT | 7700 |
|
Buy Now |
Part Details for 87547-4111LF
87547-4111LF CAD Models
87547-4111LF Part Data Attributes:
|
87547-4111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87547-4111LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.594 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.731 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mating Information | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Material | POLYETHYLENE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |