Datasheets
875575357006 by: Wurth Elektronik

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP

Part Details for 875575357006 by Wurth Elektronik

Overview of 875575357006 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 875575357006

Part # Distributor Description Stock Price Buy
DISTI # 71AK8703
Newark Cap, 330Uf, 16V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875575357006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 490
  • 1 $4.0900
  • 10 $4.0800
  • 25 $3.7300
  • 50 $3.3800
  • 100 $2.9000
  • 250 $2.5400
$2.5400 / $4.0900 Buy Now
DISTI # 732-875575357006CT-ND
DigiKey CAP ALUM HYB 330UF 20% 16V SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $3.5900
  • 50 $2.9200
  • 125 $2.4600
  • 250 $2.1100
  • 500 $1.7900
$1.7900 / $3.5900 Buy Now
DISTI # 710-875575357006
Mouser Electronics Aluminum Organic Polymer Capacitors WCAP-HSG5 16V 330uF 20% SMT V-Chip -55/+105C RoHS: Compliant 491
  • 1 $3.6000
  • 10 $3.5900
  • 50 $2.9200
  • 100 $2.4600
  • 250 $2.1100
  • 500 $1.7900
$1.7900 / $3.6000 Buy Now
DISTI # 10D5829
Bürklin Elektronik Polymer hybrid aluminum electrolytic capacitor, SMD, 330 µF, 16 V, ±20 %, 875575357006 Min Qty: 1 50
  • 1 $3.4044
  • 50 $2.7728
  • 125 $2.3231
  • 250 $2.0020
  • 500 $1.6915
$1.6915 / $3.4044 Buy Now

Part Details for 875575357006

875575357006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

875575357006 Part Data Attributes

875575357006 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
875575357006 Wurth Elektronik Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Package Description CHIP
Reach Compliance Code unknown
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 20 mΩ
Height 10.5 mm
Leakage Current 0.0528 mA
Length 10.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 250 mA
Size Code 4141
Surface Mount YES
Tan Delta 0.16
Terminal Shape FLAT
Width 10.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 875575357006 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 875575357006 by Wurth Elektronik

  • Please alert me when 875575357006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 875575357006 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 875575357006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 875575357006 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 875575357006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 875575357006 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: