Part Details for 875575357010 by Wurth Elektronik
Overview of 875575357010 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875575357010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8705
|
Newark | Cap, 560Uf, 16V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875575357010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$2.6200 / $4.3900 | Buy Now |
DISTI #
732-875575357010CT-ND
|
DigiKey | CAP ALUM HYB 560UF 20% 16V SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$1.8400 / $3.8900 | Buy Now |
DISTI #
710-875575357010
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HSG5 16V 560uF 20% SMT V-Chip -55/+105C RoHS: Compliant | 500 |
|
$1.8400 / $3.9000 | Buy Now |
DISTI #
10D5831
|
Bürklin Elektronik | Polymer hybrid aluminum electrolytic capacitor, SMD, 560 µF, 16 V, ±20 %, 875575357010 Min Qty: 1 | 30 |
|
$1.7581 / $3.7102 | Buy Now |
DISTI #
4171973
|
element14 Asia-Pacific | CAP, 560UF, 16V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 498 |
|
$1.8682 / $4.1205 | Buy Now |
DISTI #
4171973RL
|
element14 Asia-Pacific | CAP, 560UF, 16V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 498 |
|
$1.8682 / $4.1205 | Buy Now |
DISTI #
4171973RL
|
Farnell | CAP, 560UF, 16V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 498 |
|
$1.8079 / $4.4571 | Buy Now |
DISTI #
4171973
|
Farnell | CAP, 560UF, 16V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 498 |
|
$1.8079 / $4.4571 | Buy Now |
Part Details for 875575357010
875575357010 CAD Models
875575357010 Part Data Attributes:
|
875575357010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875575357010
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0896 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |