There are no models available for this part yet.
Overview of 875575545003 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 875575545003 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK8707
|
Newark | Cap, 100Uf, 25V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875575545003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$1.3200 / $2.1800 | Buy Now | |
DISTI #
732-875575545003CT-ND
|
DigiKey | CAP ALUMHYB 100UF 20% 25V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3284 In Stock |
|
$0.8520 / $1.9200 | Buy Now | |
DISTI #
710-875575545003
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C RoHS: Compliant | 1069 |
|
$0.9300 / $1.9300 | Buy Now |
CAD Models for 875575545003 by Wurth Elektronik
Part Data Attributes for 875575545003 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
30 mΩ
|
Height
|
7.7 mm
|
Leakage Current
|
0.025 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
200 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for 875575545003
This table gives cross-reference parts and alternative options found for 875575545003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 875575545003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-025ME101M-SAR | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | 875575545003 vs FP-025ME101M-SAR |
HZA107M025X16T-F | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | Cornell Dubilier Electronics Inc | 875575545003 vs HZA107M025X16T-F |
RSA1E101MCN1GS | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | 875575545003 vs RSA1E101MCN1GS |
EEHZA1E101XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 875575545003 vs EEHZA1E101XP |