Part Details for 875575759001 by Wurth Elektronik
Overview of 875575759001 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875575759001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8717
|
Newark | Cap, 10Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875575759001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.9560 / $1.5800 | Buy Now |
DISTI #
732-875575759001CT-ND
|
DigiKey | CAP ALUM HYB 10UF 20% 50V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1897 In Stock |
|
$0.6700 / $1.3900 | Buy Now |
DISTI #
710-875575759001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HSG5 50V 10uF 20% SMT V-Chip -55/+105C RoHS: Compliant | 731 |
|
$0.6700 / $1.4000 | Buy Now |
DISTI #
10D5843
|
Bürklin Elektronik | Polymer hybrid aluminum electrolytic capacitor, SMD, 10 µF, 50 V, ±20 %, 875575759001 Min Qty: 1 | 49 |
|
$0.6357 / $1.3253 | Buy Now |
DISTI #
4171889RL
|
element14 Asia-Pacific | CAP, 10UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 985 |
|
$0.6669 / $1.4804 | Buy Now |
DISTI #
4171889
|
element14 Asia-Pacific | CAP, 10UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 985 |
|
$0.6669 / $1.4804 | Buy Now |
DISTI #
4171889RL
|
Farnell | CAP, 10UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 985 |
|
$0.6742 / $1.9244 | Buy Now |
DISTI #
4171889
|
Farnell | CAP, 10UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 985 |
|
$0.6742 / $1.9244 | Buy Now |
Part Details for 875575759001
875575759001 CAD Models
875575759001 Part Data Attributes:
|
875575759001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875575759001
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.005 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 5.3 mm |