-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3483
|
Newark | Wire-To-Board Connector, Milli-Grid 87568 Series, Idc/Idt, Receptacle, 10, 2 Mm Rohs Compliant: Yes |Molex 87568-1063 (Alternate Part Number: 822348456024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$2.0800 / $3.0200 | Buy Now |
DISTI #
25M5647
|
Newark | I/O Connector, Series:Milli-Grid, Gender:Receptacle, No. Of Contacts:10, Contact Termination:Idc/Idt, Connector Type:Idt And Solder, Connector Body Material:Polyester, No. Of Rows:2, Pitch Spacing:2Mm, Wire Size (Awg):28 Rohs Compliant: Yes |Molex 87568-1063 (Alternate Part Number: 822348456024 Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1100 | Buy Now |
DISTI #
81AK9815
|
Newark | Mgrid Idt Rec /Opolkeylrmp .38Aulf 10Ckt |Molex 87568-1063 (Alternate Part Number: 822348456024 Min Qty: 2660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4100 | Buy Now |
DISTI #
538-87568-1063
|
Mouser Electronics | Headers & Wire Housings MGRID 10CKT RECPT IDT W/O PKEY LRMP RoHS: Compliant | 704 |
|
$1.4700 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray RoHS: Compliant |
425 Partner Stock |
|
$1.3600 / $2.0400 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray RoHS: Compliant |
425 Partner Stock |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
10197597
|
TestEquity LLC | Molex 87568-1063 Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38um Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp | 425 |
|
$1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87568-1063
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-1063
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.656 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87568-1063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-1063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-1061 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 87568-1063 vs 87568-1061 |