Part Details for 87568-3493 by Molex
Results Overview of 87568-3493 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87568-3493 Information
87568-3493 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE1R288333493 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
| RJE1R288323493 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
| RJE1R288233493 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs |
Price & Stock for 87568-3493
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X3485
|
Newark | Wire-To-Board Connector, Milli-Grid 87568 Series, Idc/Idt, Receptacle, 34, 2 Mm Rohs Compliant: Yes |Molex 87568-3493 (Alternate Part Number: 822348458158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4008 |
|
$2.7900 | Buy Now |
|
DISTI #
29K6683
|
Newark | Connector, Rcpt, 34Pos, 2Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 87568-3493 (Alternate Part Number: 822348458158 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
|
DISTI #
0875683493
|
Avnet Americas | Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount Tray - Tape and Reel (Alt: 0875683493) COO: Singapore RoHS: Compliant Min Qty: 11200 Package Multiple: 1120 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.0467 / $2.6234 | Buy Now |
|
DISTI #
70259293
|
RS | 2.00MM PITCH MILLIGRID CABLE TO BOARD DUAL ROW 34 CIRCUITS GOLD FRICTION RAMP, P Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$2.1100 | Buy Now |
|
DISTI #
MOL87568-3493
|
Heilind Electronics | MGRID IDT REC W/POLKEYLRMP .3 AULF 34CKT | Americas - 8099 in Stock |
|
$2.1467 / $2.7116 | Buy Now |
|
DISTI #
MX-87568-3493
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 34, Milli-Grid, IDC Min Qty: 11200 | 0 |
|
$2.0900 | RFQ |
US Tariff Estimator: 87568-3493 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87568-3493
87568-3493 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
87568-3493 Part Data Attributes
|
|
87568-3493
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-3493
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 24 Weeks | |
| Body Breadth | 0.219 Inch | |
| Body Depth | 0.359 Inch | |
| Body Length | 1.6 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.946 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -45 °C | |
| Option | General Purpose | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Termination Type | Idc | |
| Total Number of Contacts | 34 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 28 Awg | |
| Wire Size-Min | 28 Awg | |
| Withdrawl Force-Min | .3892 N |
Alternate Parts for 87568-3493
This table gives cross-reference parts and alternative options found for 87568-3493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-3493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87568-3494 | Molex | $2.1900 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | 87568-3493 vs 87568-3494 |
| 89947-134LF | Amphenol Communications Solutions | $2.7199 | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 34 Positions, 2.00mm (0.079in) Pitch. | 87568-3493 vs 89947-134LF |
| 89947-234 | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87568-3493 vs 89947-234 |
| 89947-834 | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87568-3493 vs 89947-834 |
| 89947-534 | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | 87568-3493 vs 89947-534 |
87568-3493 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 87568-3493 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 87568-3493 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 87568-3493 connector is designed for automated assembly and can be used with pick-and-place machines.
-
The mating cycle life of the 87568-3493 connector is 500 cycles minimum.