Part Details for 875684093 by Molex
Overview of 875684093 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875684093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77306249
|
Verical | Conn IDC Connector F 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray Min Qty: 40 Package Multiple: 1 | Americas - 2442 |
|
$2.0140 / $2.3566 | Buy Now |
DISTI #
16501807
|
Verical | Conn IDC Connector F 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray Min Qty: 22 Package Multiple: 1 | Americas - 1910 |
|
$2.7200 / $2.8600 | Buy Now |
DISTI #
32350894
|
Verical | Conn IDC Connector F 40 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid Tray Min Qty: 20 Package Multiple: 1 | Americas - 660 |
|
$3.3688 / $4.0157 | Buy Now |
DISTI #
MX-87568-4093
|
TME | Plug, wire-wire/PCB, female, Milli-Grid, 2mm, PIN: 40, polarized Min Qty: 1960 | 0 |
|
$2.0400 | RFQ |
DISTI #
875684093
|
Avnet Abacus | Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tray (Alt: 875684093) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 46 |
|
Buy Now | |
DISTI #
875684093
|
Avnet Abacus | Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tray (Alt: 875684093) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | P=2mm IDC Connectors ROHS | 2096 |
|
$1.3025 / $1.9048 | Buy Now |
DISTI #
1507762
|
element14 Asia-Pacific | CONNECTOR, RCPT, 40POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1508 / $5.1405 | Buy Now |
|
LCSC | P2mm IDC Connectors ROHS | 2096 |
|
$1.3291 / $1.9437 | Buy Now |
Part Details for 875684093
875684093 CAD Models
875684093 Part Data Attributes:
|
875684093
Molex
Buy Now
|
Compare Parts:
875684093
Molex
|
Samacsys Manufacturer | Molex |