There are no models available for this part yet.
Overview of 87606-302HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-302HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 4 Positions, 2.54mm (0.100in) Pitch | |
87606-334LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 87606-302HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-87606-302HLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DUBOX | 478 |
|
$0.7370 / $1.4600 | Buy Now | |
DISTI #
87606-302HLF
|
Avnet Asia | Conn Board to Board Shrouded RCP 4 POS 2.54mm Solder ST Thru-Hole Box (Alt: 87606-302HLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 15 Weeks, 1 Days | 0 |
|
$0.6717 / $0.7569 | Buy Now |