Part Details for 87606-302LF by Amphenol Corporation
Overview of 87606-302LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87606-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87606-302LF
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 87606-302LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2799 / $0.3459 | Buy Now |
DISTI #
63K0744
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 63K0744) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 415 Partner Stock |
|
$0.4340 / $0.5510 | Buy Now |
DISTI #
649-87606-302LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DUBOX 4P PCB MNT 2R THRU MOUNT RoHS: Compliant | 4058 |
|
$0.3100 / $0.4900 | Buy Now |
DISTI #
2322799
|
Jameco Electronics | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold Min Qty: 1 Container: Each | 2189 |
|
$0.2200 / $0.2900 | Buy Now |
DISTI #
87606-302LF
|
TTI | Board to Board & Mezzanine Connectors DUBOX 4P PCB MNT 2R THRU MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.3090 / $0.3150 | Buy Now |
DISTI #
87606-302LF
|
Avnet Abacus | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box (Alt: 87606-302LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |