There are no models available for this part yet.
Overview of 87606-310 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-334LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch | |
87606-411LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 22 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 87606-310 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87606-310
|
Avnet Abacus | CONN SCKT STRP RCP 20 POS 2.54MM SLDR ST TH (Alt: 87606-310) RoHS: Not Compliant Min Qty: 299 Package Multiple: 299 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |