Part Details for 87606-405LF by Amphenol FCi
Overview of 87606-405LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87606-405LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27188272
|
Arrow Electronics | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 6 |
|
$0.5227 / $0.5360 | Buy Now |
DISTI #
BRG87606-405LF
|
Heilind Electronics | DX VCC DR .100 TP | Americas - 0 in Stock |
|
$0.8374 / $0.8654 | Buy Now |
DISTI #
BRG87606-405LF
|
Interstate Connecting Components | DX VCC DR .100 TP | 0 |
|
$0.8374 / $0.8654 | Buy Now |
Part Details for 87606-405LF
87606-405LF CAD Models
87606-405LF Part Data Attributes:
|
87606-405LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87606-405LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.497 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 225 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 197u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for 87606-405LF
This table gives cross-reference parts and alternative options found for 87606-405LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-405LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-805C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-405LF vs 87606-805C |
87606-305H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 87606-405LF vs 87606-305H |
RS2-10-SG-15-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-405LF vs RS2-10-SG-15-BU |
87606-605 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87606-405LF vs 87606-605 |
87606-605C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87606-405LF vs 87606-605C |
87606-605C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-405LF vs 87606-605C |
RS2-10-SG-30-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-405LF vs RS2-10-SG-30-BU |
87606-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 87606-405LF vs 87606-605LF |
87606-805HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 87606-405LF vs 87606-805HLF |
87606-405LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 87606-405LF vs 87606-405LF |