Part Details for 87610-220LF by Amphenol Corporation
Overview of 87610-220LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87610-220LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
87610-240LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
87610-250LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 87610-220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87610-220LF
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 87610-220LF) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 1 Days Container: Tube | 0 |
|
$0.8794 | Buy Now |
DISTI #
649-87610-220LF
|
Mouser Electronics | Headers & Wire Housings QUICKIE RoHS: Compliant | 0 |
|
$1.0800 / $1.9500 | Order Now |
DISTI #
87610-220LF
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole (Alt: 87610-220LF) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |