-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 56 |
|
$4.7460 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87631-3045
Molex
Buy Now
Datasheet
|
Compare Parts:
87631-3045
Molex
Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87631-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87631-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH109M94B | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH109M94B |
GFSH109M9382 | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH109M9382 |
GFSH624M93LN | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH624M93LN |
GFSH109M3N | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | 87631-3045 vs GFSH109M3N |
GFSH928M9382 | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH928M9382 |
GFSH109M94LN | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH109M94LN |
GFSH928M9383 | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 87631-3045 vs GFSH928M9383 |
PCIH38RM400C1/AA | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 87631-3045 vs PCIH38RM400C1/AA |
PCIH38M9300C1/AA | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 87631-3045 vs PCIH38M9300C1/AA |
PCIH38RM400D2 | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | 87631-3045 vs PCIH38RM400D2 |