Part Details for 87633-6 by TE Connectivity
Overview of 87633-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 87633-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0767
|
Newark | Headers & Wire Housings 06 Modi Hdr Srst 0.156Cl |Amp Te Connectivity 87633-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$3.6200 | Buy Now |
DISTI #
16H8655
|
Newark | 06 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87633-6 Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8200 | Buy Now |
DISTI #
87633-6-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 2480 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9043 | Buy Now |
DISTI #
87633-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87633-6) RoHS: Compliant Min Qty: 2480 Package Multiple: 1240 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6349 / $1.8459 | Buy Now |
DISTI #
571-87633-6
|
Mouser Electronics | Headers & Wire Housings 06 MODI HDR SRST 0.156CL RoHS: Compliant | 0 |
|
$1.7900 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 1240 Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
AMP87633-6
|
Heilind Electronics | 06 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 MODI HDR SRST .156CL RoHS: Compliant |
2356 In Stock |
|
$1.8900 / $3.3500 | Buy Now |
DISTI #
87633-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 87633-6) RoHS: Compliant Min Qty: 2480 Package Multiple: 1240 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6349 / $1.8459 | Buy Now |
DISTI #
AMP87633-6
|
Interstate Connecting Components | 06 MODI HDR SRST .156CL | 0 |
|
Buy Now |
Part Details for 87633-6
87633-6 CAD Models
87633-6 Part Data Attributes:
|
87633-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87633-6
TE Connectivity
06 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NUMBER OF KEYWAY=3 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.891 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 87633-6
This table gives cross-reference parts and alternative options found for 87633-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87633-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641124-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 87633-6 vs 641124-6 |
MKS1856-6-0-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 87633-6 vs MKS1856-6-0-606 |
644886-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 87633-6 vs 644886-6 |
75160-110-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 87633-6 vs 75160-110-06LF |
1241150-6 | 6P MOD II BREAK AWAY HDR , SMD, BLISTER | TE Connectivity | 87633-6 vs 1241150-6 |
75160-150-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 87633-6 vs 75160-150-06LF |
75160-121-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 87633-6 vs 75160-121-06LF |
75160-118-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87633-6 vs 75160-118-06LF |
3-647079-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 87633-6 vs 3-647079-6 |
75160-327-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87633-6 vs 75160-327-06 |