Part Details for 87639-0010 by Molex
Overview of 87639-0010 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87639-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 621 |
|
RFQ |
Part Details for 87639-0010
87639-0010 CAD Models
87639-0010 Part Data Attributes
|
87639-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
87639-0010
Molex
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, STAGGERED CONFIGURATION | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.075 mm | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87639-0010
This table gives cross-reference parts and alternative options found for 87639-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87639-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87693-1001 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 87639-0010 vs 87693-1001 |
87655-0001 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle, | Molex | 87639-0010 vs 87655-0001 |
87657-0015 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Molex | 87639-0010 vs 87657-0015 |
87693-1012 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 87639-0010 vs 87693-1012 |
87639-0110 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Molex | 87639-0010 vs 87639-0110 |
87656-0012 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Molex | 87639-0010 vs 87656-0012 |
87657-0014 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Molex | 87639-0010 vs 87657-0014 |
87693-0012 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 87639-0010 vs 87693-0012 |
87657-0011 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Molex | 87639-0010 vs 87657-0011 |
87636-0011 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Socket | Molex | 87639-0010 vs 87636-0011 |