Part Details for 87666-1 by TE Connectivity
Overview of 87666-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87666-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4986
|
Newark | Headers & Wire Housings Mod Iv Rcpt Pltd 30 Sel |Amp Te Connectivity 87666-1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 22850 |
|
$0.5480 | Buy Now |
DISTI #
16H8662
|
Newark | Mod Iv Recp Pltd 30 Sel Rohs Compliant: Yes |Amp Te Connectivity 87666-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
2266-87666-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 12500 Lead time: 49 Weeks Container: Box MARKETPLACE PRODUCT |
22850 In Stock |
|
$0.4500 | Buy Now |
DISTI #
87666-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 12500 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3901 | Buy Now |
DISTI #
87666-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87666-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 12500 Container: Reel | 37500 Factory Stock |
|
$0.4134 | Buy Now |
DISTI #
571-87666-1
|
Mouser Electronics | Headers & Wire Housings MOD IV RCPT PLTD 30 SEL RoHS: Compliant | 0 |
|
$0.4190 | Order Now |
DISTI #
72051228
|
RS | Connector, AMPMODU, Mod Iv Recp Pltd 30 Sel | TE Connectivity 87666-1 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 | RFQ |
|
Future Electronics | AMPMODU MOD IV 26-22 AWG Crimp Snap In Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
AMP87666-1
|
Heilind Electronics | MOD IV RECP PLTD 30 SEL | Americas - 0 in Stock |
|
$0.4589 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
22850 Partner Stock 37500 Factory Stock |
|
$0.3863 / $0.4201 | Buy Now |