Part Details for 87705-3051 by Molex
Overview of 87705-3051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87705-3051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877053051
|
Avnet Americas | 1MM DDR2 /FRKLC CONN .76AULF 240CKT - Trays (Alt: 0877053051) RoHS: Compliant Min Qty: 3000 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-87705-3051
|
Mouser Electronics | DIMM Connectors 1mm DDR2 /Frklc Conn Conn .76AuLF 240Ckt RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | 137 |
|
$6.8272 / $11.0712 | Buy Now |