Part Details for 8771-CHR-250 by Belden Inc
Overview of 8771-CHR-250 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8771-CHR-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Cable Tape Polyethylene 3Conductors 22AWG 5.05mm 300VAC Chrome Polyvinyl Chloride 76.2m RoHS: Compliant | 0 |
|
$327.9300 / $353.2900 | Buy Now |