Part Details for 87715-3128 by Molex
Overview of 87715-3128 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3128EUFD#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128IFE#PBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128EFE#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch |
Part Details for 87715-3128
87715-3128 CAD Models
87715-3128 Part Data Attributes
|
87715-3128
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-3128
Molex
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87715-3128
This table gives cross-reference parts and alternative options found for 87715-3128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-3128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87715-6524 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-3128 vs 87715-6524 |
87715-3543 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-3128 vs 87715-3543 |
10018783-02421M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-3128 vs 10018783-02421M |
87715-6515 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 87715-3128 vs 87715-6515 |
87715-3534 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-3128 vs 87715-3534 |
10074375-110264TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87715-3128 vs 10074375-110264TLF |
87715-2126 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-3128 vs 87715-2126 |
87715-3148 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 87715-3128 vs 87715-3148 |
10018783-02321M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-3128 vs 10018783-02321M |
10025026-10301H | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 87715-3128 vs 10025026-10301H |