87715-9202
Molex
Description: Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE

Overview of 87715-9202 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER2009-202MLD Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2009-202MLB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2009-202ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for 87715-9202 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-87715-9202
Mouser Electronics PCI Express / PCI Connectors PCI Express EdgeCard 98ckt Ny46 Blk PhBr RoHS: Compliant 920
  • 1 $2.1800
  • 10 $1.5600
  • 500 $1.4200
  • 1,000 $1.1500
  • 2,520 $1.1400
  • 5,040 $1.1300
$1.1300 / $2.1800 Buy Now

CAD Models for 87715-9202 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87715-9202 by Molex

87715-9202
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
PANEL MOUNTABLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
98
UL Flammability Code
94V-0
Want to compare parts?
  1. 87715-9202
    Molex
    Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 87715-9202

This table gives cross-reference parts and alternative options found for 87715-9202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-9202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10018783-01312 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 87715-9202 vs 10018783-01312
10018783-00422T Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 87715-9202 vs 10018783-00422T
10018783-11312 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 87715-9202 vs 10018783-11312
87715-9647 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Molex 87715-9202 vs 87715-9647
10018783-01302 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 87715-9202 vs 10018783-01302
10074375-312298TLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87715-9202 vs 10074375-312298TLF
10018783-00102LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87715-9202 vs 10018783-00102LF
10018783-12402 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 87715-9202 vs 10018783-12402
10018783-00522 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 87715-9202 vs 10018783-00522
10018783-10502 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 87715-9202 vs 10018783-10502

Related Parts for 87715-9202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87715-9202 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87715-9202 by Molex

Select Manufacturer
Which Manufacturer of 87715-9202 would you like to use for your alert(s)?
  • Please alert me when 87715-9202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87715-9202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87715-9202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87715-9202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87715-9202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87715-9202 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: