Part Details for 8771974 (ALTERNATE: 8771974) by RS Pro
Overview of 8771974 (ALTERNATE: 8771974) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8771974 (ALTERNATE: 8771974)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71822408
|
RS | SWITCH ILL ROTARY SELECTOR 19MM RED 220V | RS PRO 8771974 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.3900 | Buy Now |