Part Details for 8771993 (ALTERNATE: 8771993) by RS Pro
Overview of 8771993 (ALTERNATE: 8771993) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8771993 (ALTERNATE: 8771993)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71822413
|
RS | IP40 Keylock Switch, Double Pole Double Throw (DPDT), 24 VAC, 5 A, Two-Way | RS PRO 8771993 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.4700 | Buy Now |