-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1584
|
Newark | Header Connector,pcb Mount,recept,10 Contacts,pin,0.079 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 87759-1014 Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 2019 |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
59J1603
|
Newark | Board-Board Conn, Header, 10Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87759 Series Rohs Compliant: Yes |Molex 87759-1014 Min Qty: 2385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
0877591014
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2385 |
|
$1.0200 | Buy Now |
DISTI #
538-87759-1014
|
Mouser Electronics | Headers & Wire Housings 2MM MGRID SMT 10CKT RoHS: Compliant | 3513 |
|
$0.9550 / $1.9300 | Buy Now |
DISTI #
71464960
|
RS | MGrid Hdr SMT D/R W/OCap .38AuLF 10Ckt | Molex Incorporated 87759-1014 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant |
2019 Partner Stock |
|
$0.7000 / $0.9100 | Buy Now |
DISTI #
65680339
|
Verical | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 106 Package Multiple: 53 | Americas - 2014 |
|
$0.9700 / $1.0200 | Buy Now |
DISTI #
87759-1014
|
TTI | Headers & Wire Housings 2MM MGRID SMT 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2385 Package Multiple: 53 Container: Tube | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
0877591014
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2385 |
|
$1.0200 | Buy Now |
DISTI #
MOL87759-1014
|
Interstate Connecting Components | MGRID HDR SMT D/R W/OCAP .38A LF 10CKT | 255 |
|
$0.8776 / $1.0618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1014
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1014
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL8605F-NSU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 87759-1014 vs HL8605F-NSU |
98423-F61-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87759-1014 vs 98423-F61-05 |
87833-1019 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1014 vs 87833-1019 |
98464-G61-10LF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 10 positions | Amphenol Communications Solutions | 87759-1014 vs 98464-G61-10LF |
2015-2X05G00DB | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Oupiin | 87759-1014 vs 2015-2X05G00DB |
87832-1021 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1014 vs 87832-1021 |
98424-S52-10A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-1014 vs 98424-S52-10A |
94265-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-1014 vs 94265-110 |
87833-1032 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1014 vs 87833-1032 |
98423-G61-05ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87759-1014 vs 98423-G61-05ULF |