87759-2674
Molex
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of 87759-2674 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
D12674RVFQ33DV Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray
ISL267452IHZ-T Renesas Electronics Corporation 12-Bit, 555kSPS SAR ADC

Price & Stock for 87759-2674 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R2469
Newark Mgrid Hdr Smt Dr /Cap T&r .38Aulf 26Ckt |Molex 87759-2674 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $2.1600
  • 4,000 $2.1200
  • 6,000 $2.0700
  • 10,000 $2.0400
$2.0400 / $2.1600 Buy Now
DISTI # 71465009
RS Mgrid Hdr SMT DR /Cap TR .38AuLF 26Ckt | Molex Incorporated 87759-2674 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk 0
  • 2,250 $3.3800
  • 11,250 $3.1100
  • 22,500 $2.7000
  • 45,000 $2.3700
$2.3700 / $3.3800 RFQ
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 26 Circuits, 0.38µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free RoHS: Compliant 0
  • 2,250 $2.2100
  • 3,000 $2.1500
$2.1500 / $2.2100 Buy Now

CAD Models for 87759-2674 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87759-2674 by Molex

87759-2674
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body Breadth
0.551 inch
Body Depth
0.106 inch
Body Length
1.02 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 87759-2674
    Molex
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Alternate Parts for 87759-2674

This table gives cross-reference parts and alternative options found for 87759-2674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-2674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98414-G06-26U Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 87759-2674 vs 98414-G06-26U
HIF6B-26PA-1.27DSA Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 87759-2674 vs HIF6B-26PA-1.27DSA
90309-526 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle, Amphenol Communications Solutions 87759-2674 vs 90309-526
HIF6A-26PA-1.27DSA Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 87759-2674 vs HIF6A-26PA-1.27DSA
87760-2616 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 87759-2674 vs 87760-2616
90309-526 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle Amphenol FCi 87759-2674 vs 90309-526
57202-G51-13P Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 87759-2674 vs 57202-G51-13P
HL8613F-NAU Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT Foxconn 87759-2674 vs HL8613F-NAU
87760-2617 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 87759-2674 vs 87760-2617
87831-2621 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 87759-2674 vs 87831-2621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87759-2674 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87759-2674 by Molex

Select Manufacturer
Which Manufacturer of 87759-2674 would you like to use for your alert(s)?
  • Please alert me when 87759-2674 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87759-2674 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87759-2674 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87759-2674 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87759-2674.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87759-2674 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: