-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1639
|
Newark | Header Connector, pcb Mount, recept,44 Contacts, pin,0.079 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 87759-4450 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.3400 | Buy Now |
DISTI #
538-87759-4450
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 44 CKT. Vert. SMT RoHS: Compliant | 36 |
|
$3.6600 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$2.3300 / $2.6400 | Buy Now |
DISTI #
87759-4450
|
TTI | Headers & Wire Housings 2MM HDR. 44 CKT. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 540 Container: Tube | Americas - 0 |
|
$2.3200 / $3.0500 | Buy Now |
DISTI #
4001833
|
Farnell | 2MM MGRID HDR SMT D/R W/PG .38AULF 44CKT RoHS: Compliant Min Qty: 540 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$2.4259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-4450
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-4450
Molex
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-4450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-4450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57102-G08-22UR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-4450 vs 57102-G08-22UR |
98423-F61-22ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87759-4450 vs 98423-F61-22ULF |
98423-S61-22 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87759-4450 vs 98423-S61-22 |
87831-4421 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 87759-4450 vs 87831-4421 |
98423-G61-22ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87759-4450 vs 98423-G61-22ULF |
94269-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-4450 vs 94269-144 |
57102-S08-22UR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-4450 vs 57102-S08-22UR |
0878334419 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 87759-4450 vs 0878334419 |
94265-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87759-4450 vs 94265-044 |
57102-S08-22U | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 87759-4450 vs 57102-S08-22U |