87761-5021
Molex
Description: Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking,

Overview of 87761-5021 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5021-EVALZ Analog Devices ADRF5021 EVAL BOARD
ADRF5021BCCZN Analog Devices High isolation SPDT, 30GHz, lo
ADRF5021BCCZN-R7 Analog Devices High isolation SPDT, 30GHz, lo

Price & Stock for 87761-5021 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 88T2159
Newark Mgrid Hdr Vt Th Drdw 50Ckt |Molex 87761-5021 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.2200
$9.2200 Buy Now
DISTI # 0877615021
Avnet Americas Conn Board Stacker HDR 50 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877615021) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tray 0
RFQ
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Through Hole, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating, 8.70mm Stacking Height, Tray, Lead-Free RoHS: Compliant 0
  • 600 $8.6900
  • 1,000 $7.9000
  • 2,500 $7.6700
$7.6700 / $8.6900 Buy Now

CAD Models for 87761-5021 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87761-5021 by Molex

87761-5021
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 87761-5021
    Molex
    Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking,
    VS

Alternate Parts for 87761-5021

This table gives cross-reference parts and alternative options found for 87761-5021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87761-5021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800150MA060S500ZR Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 87761-5021 vs 800150MA060S500ZR
0878335050 Board Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Molex 87761-5021 vs 0878335050
0906630501 Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Latch Molex 87761-5021 vs 0906630501
0878327423 Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator Molex 87761-5021 vs 0878327423
0877615000 Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, Molex 87761-5021 vs 0877615000
0878327462 Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator Molex 87761-5021 vs 0878327462
800150MA060S500ZU Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle Suyin Group 87761-5021 vs 800150MA060S500ZU

Related Parts for 87761-5021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87761-5021 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87761-5021 by Molex

Select Manufacturer
Which Manufacturer of 87761-5021 would you like to use for your alert(s)?
  • Please alert me when 87761-5021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87761-5021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87761-5021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87761-5021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87761-5021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87761-5021 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: