Part Details for 8776213 (ALTERNATE: 8776213) by RS Pro
Overview of 8776213 (ALTERNATE: 8776213) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8776213 (ALTERNATE: 8776213)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270420
|
RS | Hook-Up Wire White PTFE MIL-W-22759/11 24AWG 19x0.12mm 100m(328ft) | RS PRO 8776213 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 5 |
|
$20.9360 | Buy Now |