There are no models available for this part yet.
Overview of 878-003-103RLS1 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 878-003-103RLS1 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6620
|
Newark | Circular Connector, Plug, 3Pos, Solder, Product Range:M16 878 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Norcomp 878-003-103RLS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$12.0400 / $16.6900 | Buy Now | |
DISTI #
37-878-003-103RLS1-ND
|
DigiKey | MALE M16 CIRCULAR CONNECTOR CABL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
75 In Stock |
|
$8.8606 / $18.3400 | Buy Now | |
DISTI #
636-878-003-103RLS1
|
Mouser Electronics | Circular Metric Connectors Male M16 Circular Connector Cable Mount A Code 3 Pin IP67 Straight Solder Cup RoHS: Compliant | 75 |
|
$10.3000 / $15.6400 | Buy Now | |
Future Electronics | Male M16 Circular Connector Cable Mount A Code 3 Pin IP67 Straight Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 75Tray |
|
$8.8000 / $8.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4800 / $15.2800 | Buy Now | ||
DISTI #
82784133
|
Verical | 878-003-103RLS1 Min Qty: 75 Package Multiple: 75 Date Code: 2352 | Americas - 75 |
|
$13.4351 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 150 |
|
$11.7300 / $12.5700 | Buy Now |