Part Details for 87800-211 by Amphenol FCi
Overview of 87800-211 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87800-102 | Amphenol Communications Solutions | 87800-102-FRICTION LATCH HDR | |
87800-111 | Amphenol Communications Solutions | 87800-111-FRICTION LATCH HEADER SR | |
MRJR878001 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, Cat5e, Right Angle on PCB with Right Angle RJ45, 8 Position, no LED, Tail length 2.54mm, Unified Thread |
Part Details for 87800-211
87800-211 CAD Models
87800-211 Part Data Attributes
|
87800-211
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87800-211
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87800-211
This table gives cross-reference parts and alternative options found for 87800-211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87800-211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-03-1-Y0-2-697-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87800-211 vs 8614-00-03-1-Y0-2-697-LF |
50-29-0052 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 87800-211 vs 50-29-0052 |
8614-20-03-1-Y0-5-063-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87800-211 vs 8614-20-03-1-Y0-5-063-LF |
78250-503 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87800-211 vs 78250-503 |
8614-00-03-1-Y0-2-318-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87800-211 vs 8614-00-03-1-Y0-2-318-LF |
68000-803-50030LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87800-211 vs 68000-803-50030LF |
8614-00-03-1-Y0-7-324-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87800-211 vs 8614-00-03-1-Y0-7-324-LF |
95244-703-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87800-211 vs 95244-703-03 |
68000-803-050030LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87800-211 vs 68000-803-050030LF |
8614-00-03-1-Y0-9-316-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87800-211 vs 8614-00-03-1-Y0-9-316-LF |