Part Details for 87813-000 by TE Connectivity
Overview of 87813-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87813-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9462
|
Newark | Ps2031Ab |Te Connectivity Sensors 87813-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $9.0900 | Buy Now |
DISTI #
223-87813-000-ND
|
DigiKey | PS2031AB Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0875 | Buy Now |
DISTI #
87813-000
|
Avnet Americas | Position Switch SPDT 125VAC/175VDC IP65 Any Axis Operate Mode Stripped Cables 3 x 0.5m (Alt: 87813-000) Min Qty: 150 Package Multiple: 1 | 0 |
|
$11.4106 / $13.7314 | Buy Now |
DISTI #
571-87813-000
|
Mouser Electronics | Proximity Sensors PS2031AB | 0 |
|
$14.0200 / $14.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Box | 0Box |
|
$11.3800 | Buy Now |
DISTI #
TSS87813-000
|
Heilind Electronics | PS2031AB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.9500 / $24.8100 | Buy Now | |
DISTI #
TSS87813-000
|
Interstate Connecting Components | PS2031AB | 0 |
|
Buy Now | |
DISTI #
87813-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 150 | 0 |
|
$10.1500 / $12.0900 | Buy Now |
DISTI #
000000000006088305
|
Sager | Proximity Sensors PS2031AB Min Qty: 1 | 0 |
|
$12.8900 / $15.6000 | Buy Now |