-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5360
|
Newark | Connector, Header, 8Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Milli-Grid 87831 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 87831-0841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11466 |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
94M1783
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.079 Pitch, pc Tail Terminal, locking Mech |Molex 87831-0841 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
0878310841
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878310841) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.2648 / $1.7744 | Buy Now |
DISTI #
538-87831-0841
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd Vt W/ t W/Lck .38AuLF 8Ck RoHS: Compliant | 2956 |
|
$0.7850 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
2621 Partner Stock |
|
$0.6830 / $0.9590 | Buy Now |
DISTI #
16862174
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 4950 |
|
$0.8700 / $0.9500 | Buy Now |
DISTI #
77313943
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 4000 |
|
$0.8788 / $1.0167 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 344 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 46 |
|
$1.4062 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87831-0841
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-0841
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.251 inch | |
Body Length | 0.419 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87831-0841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-0841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-0828 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 87831-0841 vs 87831-0828 |
0878310820 | Board Connector, | Molex | 87831-0841 vs 0878310820 |
87831-5541 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-0841 vs 87831-5541 |
87831-0845 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 87831-0841 vs 87831-0845 |
87831-0843 | Board Connector | Molex | 87831-0841 vs 87831-0843 |