Part Details for 87831-1045 by Molex
Overview of 87831-1045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87831-1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9858
|
Newark | Mgrid Hdr Shrd Vt/Lck/Pg .38Aulf 10Ckt |Molex 87831-1045 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
0878311045
|
Avnet Americas | Connector Shrouded Header 10 Position 2mm Solder Straight Through Hole (Alt: 0878311045) Min Qty: 3360 Package Multiple: 3360 | 0 |
|
RFQ | |
DISTI #
538-87831-1045
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd Vt/Lck/Pg RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
0878311045
|
Avnet Americas | Connector Shrouded Header 10 Position 2mm Solder Straight Through Hole (Alt: 0878311045) Min Qty: 3360 Package Multiple: 3360 | 0 |
|
RFQ | |
DISTI #
0878311045
|
Avnet Americas | Connector Shrouded Header 10 Position 2mm Solder Straight Through Hole (Alt: 0878311045) Min Qty: 3360 Package Multiple: 3360 | 0 |
|
RFQ |
Part Details for 87831-1045
87831-1045 CAD Models
87831-1045 Part Data Attributes
|
87831-1045
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-1045
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87831-1045
This table gives cross-reference parts and alternative options found for 87831-1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87331-1041 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-1045 vs 87331-1041 |
87831-1042 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87831-1045 vs 87831-1042 |
87331-1040 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 87831-1045 vs 87331-1040 |
87331-1045 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 87831-1045 vs 87331-1045 |
87331-1042 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 87831-1045 vs 87331-1042 |
87331-1046 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 87831-1045 vs 87331-1046 |