-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1803
|
Newark | Mgrid Hdr Shrd Vt Sl Ot/Stdf.76Aulf 16Ckt Rohs Compliant: Yes |Molex 87831-1621 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 1968 |
|
$2.1100 / $2.5200 | Buy Now |
DISTI #
538-87831-1621
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd Vt Sl ot/Stdf.76AuLF 16Ckt RoHS: Compliant | 285 |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
71465239
|
RS | MGrid Hdr Shrd Vt Slot/Stdf.76AuLF 16Ckt | Molex Incorporated 87831-1621 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1968 Partner Stock |
|
$1.0300 / $1.6800 | Buy Now |
DISTI #
Molex 87831-1621
|
PEI Genesis | Board Connector, Contact | 1830 |
|
Buy Now | |
DISTI #
4238624
|
Farnell | RoHS: Compliant Min Qty: 56 Container: Each | 0 |
|
$2.8475 | Buy Now |
DISTI #
4001860
|
Farnell | MGRID HDR SHRD VT SLOT/STDF.76AULF 16CKT RoHS: Compliant Min Qty: 2800 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$1.4551 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1968 Partner Stock |
|
$1.0300 / $1.6800 | Buy Now |
DISTI #
10197734
|
TestEquity LLC | Molex 87831-1621 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 16 Circuits, 0.76um Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube | 1968 |
|
$1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87831-1621
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-1621
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87831-1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-1619 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-1621 vs 87831-1619 |